Bahco Combination Spanner, 215 mm Overall

RS Stock No.: 124-9823Brand: BahcoManufacturers Part No.: NS002-18
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

Bahco

Overall Length

215 mm

Material

Aluminium Bronze

Non Sparking

Yes

Size

18 mm

Country of Origin

China

Product details

Bahco Non-sparking Combination Spanner

Bahco non-sparking combination spanner provides grip and applies torque to various objects usually nuts and bolts. It also prevents them from turning.

Features and Benefits

Combination wrench, both ends fit the same size of bolts and nuts
Material: Aluminium Bronze
Non-sparking
Die-forged
Produced according to DIN 3113

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

BD 31.590

Each (Exc. Vat)

BD 34.749

Each (Including VAT)

Bahco Combination Spanner, 215 mm Overall

BD 31.590

Each (Exc. Vat)

BD 34.749

Each (Including VAT)

Bahco Combination Spanner, 215 mm Overall
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Bahco

Overall Length

215 mm

Material

Aluminium Bronze

Non Sparking

Yes

Size

18 mm

Country of Origin

China

Product details

Bahco Non-sparking Combination Spanner

Bahco non-sparking combination spanner provides grip and applies torque to various objects usually nuts and bolts. It also prevents them from turning.

Features and Benefits

Combination wrench, both ends fit the same size of bolts and nuts
Material: Aluminium Bronze
Non-sparking
Die-forged
Produced according to DIN 3113