Bahco 29 mm Combination Spanner, Non Sparking

RS Stock No.: 124-9834Brand: BahcoManufacturers Part No.: NS002-29
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

Bahco

Overall Length

320 mm

Material

Aluminium Bronze

Non Sparking

Yes

Size

29 mm

Country of Origin

China

Product details

Bahco Non-sparking Combination Spanner

Bahco non-sparking combination spanner provides grip and applies torque to various objects usually nuts and bolts. It also prevents them from turning.

Features and Benefits

Combination wrench, both ends fit the same size of bolts and nuts
Material: Aluminium Bronze
Non-sparking
Die-forged
Produced according to DIN 3113

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

BD 43.495

Each (Exc. Vat)

BD 47.845

Each (Including VAT)

Bahco 29 mm Combination Spanner, Non Sparking

BD 43.495

Each (Exc. Vat)

BD 47.845

Each (Including VAT)

Bahco 29 mm Combination Spanner, Non Sparking
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Bahco

Overall Length

320 mm

Material

Aluminium Bronze

Non Sparking

Yes

Size

29 mm

Country of Origin

China

Product details

Bahco Non-sparking Combination Spanner

Bahco non-sparking combination spanner provides grip and applies torque to various objects usually nuts and bolts. It also prevents them from turning.

Features and Benefits

Combination wrench, both ends fit the same size of bolts and nuts
Material: Aluminium Bronze
Non-sparking
Die-forged
Produced according to DIN 3113