Bahco Combination Spanner, 430 mm Overall

RS Stock No.: 124-9845Brand: BahcoManufacturers Part No.: NS002-42
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

Bahco

Overall Length

430 mm

Material

Aluminium Bronze

Non Sparking

Yes

Size

42 mm

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bahco Combination Spanner, 430 mm Overall

P.O.A.

Bahco Combination Spanner, 430 mm Overall
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Bahco

Overall Length

430 mm

Material

Aluminium Bronze

Non Sparking

Yes

Size

42 mm

Country of Origin

China