Technical Document
Specifications
Brand
BahcoOverall Length
145 mm
Material
Aluminium Bronze
Non Sparking
Yes
Size
17 mm
Country of Origin
China
Product details
Bahco Non-Sparking Slogging Ring Spanner
These slogging ring spanners are from the non-sparking tools family by Bahco and are ideal for use in harsh environments. Available in various lengths, the slogging spanners come in a range of diameters. They feature a short handle with a flat striking surface which is ideal for use with a hammer.
Non-sparking tools are ideal for use in potentially explosive environments. Created using an aluminium bronze alloy they are ideal for corrosive environments too, for example marine works and firefighting.
Features and Benefits
Slogging ring wrench, used with a hammer to tighten large bolts and nuts
Material: Aluminium Bronze
Non-sparking
Die-forged
Fulfilling product standard DIN 7444
Stock information temporarily unavailable.
Please check again later.
BD 28.165
Each (Exc. Vat)
BD 30.981
Each (Including VAT)
1
BD 28.165
Each (Exc. Vat)
BD 30.981
Each (Including VAT)
1
Technical Document
Specifications
Brand
BahcoOverall Length
145 mm
Material
Aluminium Bronze
Non Sparking
Yes
Size
17 mm
Country of Origin
China
Product details
Bahco Non-Sparking Slogging Ring Spanner
These slogging ring spanners are from the non-sparking tools family by Bahco and are ideal for use in harsh environments. Available in various lengths, the slogging spanners come in a range of diameters. They feature a short handle with a flat striking surface which is ideal for use with a hammer.
Non-sparking tools are ideal for use in potentially explosive environments. Created using an aluminium bronze alloy they are ideal for corrosive environments too, for example marine works and firefighting.
Features and Benefits
Slogging ring wrench, used with a hammer to tighten large bolts and nuts
Material: Aluminium Bronze
Non-sparking
Die-forged
Fulfilling product standard DIN 7444