Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bahco 21-Piece 1/4 in

RS Stock No.: 710-8779Brand: BahcoManufacturers Part No.: SBS60/T4/21
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

Bahco

Drive Size

1/4 in

Number of Pieces

21

Finish

Chrome

Material

Chrome Vanadium Steel

Set Contents

Adaptor (1), Extension (3), Flexible Handle (1), Ratchet Handle (1), Sliding T-bar (1), Sockets (13), Universal Joint (1)

Drive Type

Square

Country of Origin

Taiwan, Province Of China

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bahco 21-Piece 1/4 in

P.O.A.

Bahco 21-Piece 1/4 in
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Bahco

Drive Size

1/4 in

Number of Pieces

21

Finish

Chrome

Material

Chrome Vanadium Steel

Set Contents

Adaptor (1), Extension (3), Flexible Handle (1), Ratchet Handle (1), Sliding T-bar (1), Sockets (13), Universal Joint (1)

Drive Type

Square

Country of Origin

Taiwan, Province Of China

You may be interested in