Bailey Electric & Electronics bv 70 W Tube Lamp, G12, 6500 lm

RS Stock No.: 768-069Brand: Bailey Electric & Electronics bvManufacturers Part No.: 145921
brand-logo
View all in Metal Halide Lamps

Technical Document

Specifications

Product Type

Lamp

Power

70W

Lamp Base/Socket

G12

Lamp Shape

Tube

Mounting Orientation

Vertical

Sub Type

Lamp

Luminous Flux

6500lm

Lamp Finish

Clear

Internal Ignitor

No

Lifespan

10000h

Lamp Designation

Other

Length

100mm

Diameter

20mm

Standards/Approvals

RoHS

Series

HID

Voltage

85V

Country of Origin

China

View all in Metal Halide Lamps

Stock information temporarily unavailable.

BD 16.959

BD 16.959 Each (Exc. Vat)

BD 18.655

BD 18.655 Each (inc. VAT)

Bailey Electric & Electronics bv 70 W Tube Lamp, G12, 6500 lm

BD 16.959

BD 16.959 Each (Exc. Vat)

BD 18.655

BD 18.655 Each (inc. VAT)

Bailey Electric & Electronics bv 70 W Tube Lamp, G12, 6500 lm

Stock information temporarily unavailable.

Technical Document

Specifications

Product Type

Lamp

Power

70W

Lamp Base/Socket

G12

Lamp Shape

Tube

Mounting Orientation

Vertical

Sub Type

Lamp

Luminous Flux

6500lm

Lamp Finish

Clear

Internal Ignitor

No

Lifespan

10000h

Lamp Designation

Other

Length

100mm

Diameter

20mm

Standards/Approvals

RoHS

Series

HID

Voltage

85V

Country of Origin

China