Technical Documents
Specifications
Length Imperial
0.69ft
Product Type
LED
Length Metric
212mm
Power
3.5W
Fluorescent Equivalent Wattage
6W
Lamp Base/Socket
G5
Luminous Flux
355lm
Colour Reference Code
840
Lifespan
25000h
Colour Rendering Index CRI
89%
Lamp Designation
T5
Colour Temperature
4000k
Colour
White
Voltage
80V
Standards/Approvals
IEC 62612
Series
Ecoplus LED
Country of Origin
China
Product Details
The Bailey Electric & Electronics bv LED Ecoplus is an energy-efficient lighting solution designed to replace traditional fluorescent tubes effortlessly. This Compact tube, boasting a remarkable luminous flux of 355 lumens, achieves exceptional brightness while consuming only 3.5 Watts of power. Tailored for high-frequency luminaires, the LED Ecoplus not only reduces energy consumption by 50% but also offers a flexible use with emergency battery setups. Ideal for both commercial and residential applications, this LED tube ensures consistent illumination without compromising on performance or design.
Stock information temporarily unavailable.
BD 3.272
BD 3.272 Each (Exc. Vat)
BD 3.599
BD 3.599 Each (inc. VAT)
1
BD 3.272
BD 3.272 Each (Exc. Vat)
BD 3.599
BD 3.599 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Length Imperial
0.69ft
Product Type
LED
Length Metric
212mm
Power
3.5W
Fluorescent Equivalent Wattage
6W
Lamp Base/Socket
G5
Luminous Flux
355lm
Colour Reference Code
840
Lifespan
25000h
Colour Rendering Index CRI
89%
Lamp Designation
T5
Colour Temperature
4000k
Colour
White
Voltage
80V
Standards/Approvals
IEC 62612
Series
Ecoplus LED
Country of Origin
China
Product Details
The Bailey Electric & Electronics bv LED Ecoplus is an energy-efficient lighting solution designed to replace traditional fluorescent tubes effortlessly. This Compact tube, boasting a remarkable luminous flux of 355 lumens, achieves exceptional brightness while consuming only 3.5 Watts of power. Tailored for high-frequency luminaires, the LED Ecoplus not only reduces energy consumption by 50% but also offers a flexible use with emergency battery setups. Ideal for both commercial and residential applications, this LED tube ensures consistent illumination without compromising on performance or design.