Baumer Pressure Sensor, -1bar Min, 20bar Max, Analogue (Current) Output, Relative Reading

RS Stock No.: 921-3117Brand: BaumerManufacturers Part No.: PFMH-54.BC4R.A1153.51202.2000
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

Baumer

Pressure Reading Type

Relative

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

20bar

Accuracy

±0.25 %

Output Type

Analogue (Current)

Media Measured

White Oil

Process Connection

1 1/2 in Tri-Clamp

Analogue Output

4 → 20 mA

Electrical Connection

M12 Connector

Response Time

≤0.3 s

Maximum Current

20 mA

Supply Voltage

10 → 35 V dc

Housing Material

Stainless Steel

Maximum Operating Temperature

+85°C

IP Rating

IP67, IP69K

Minimum Operating Temperature

-40°C

Mounting Type

Flush Mount

Country of Origin

Denmark

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Baumer Pressure Sensor, -1bar Min, 20bar Max, Analogue (Current) Output, Relative Reading

P.O.A.

Baumer Pressure Sensor, -1bar Min, 20bar Max, Analogue (Current) Output, Relative Reading
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Baumer

Pressure Reading Type

Relative

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

20bar

Accuracy

±0.25 %

Output Type

Analogue (Current)

Media Measured

White Oil

Process Connection

1 1/2 in Tri-Clamp

Analogue Output

4 → 20 mA

Electrical Connection

M12 Connector

Response Time

≤0.3 s

Maximum Current

20 mA

Supply Voltage

10 → 35 V dc

Housing Material

Stainless Steel

Maximum Operating Temperature

+85°C

IP Rating

IP67, IP69K

Minimum Operating Temperature

-40°C

Mounting Type

Flush Mount

Country of Origin

Denmark