Baumer CombiTemp TFRH 2022 Temperature Transmitter PT100 Input, 8 → 35 V dc

RS Stock No.: 921-3126Brand: BaumerManufacturers Part No.: TFRH-5132.2021.1065.0110.0050
brand-logo
View all in Temperature Transmitters

Technical Document

Specifications

Brand

Baumer

Input Type

PT100

Supply Voltage

8 → 35 V dc

Diameter

91 mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+100°C

Series

CombiTemp TFRH 2022

Depth

50mm

Country of Origin

Denmark

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Baumer CombiTemp TFRH 2022 Temperature Transmitter PT100 Input, 8 → 35 V dc

P.O.A.

Baumer CombiTemp TFRH 2022 Temperature Transmitter PT100 Input, 8 → 35 V dc
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Baumer

Input Type

PT100

Supply Voltage

8 → 35 V dc

Diameter

91 mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+100°C

Series

CombiTemp TFRH 2022

Depth

50mm

Country of Origin

Denmark