BEI Linear Transducer 76mm stroke 3 kΩ output range IP40

RS Stock No.: 923-4117Brand: BEIManufacturers Part No.: 603R3KL.25
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

BEI

Stroke

76mm

IP Rating

IP40

Overall Height

218mm

Overall Width

16mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

United States

Product details

BEI Sensors Linear Position Sensors - 600 Series

The 600 Series are a range of enclosed linear motion position transducers. One of the key highlights of this sensor would be the electric travel, which ranges from 1.0” to 12.0. All models are highly reliable and excellent quality.

Sensor element: Conductive Plastic
Termination Type: Flying Lead
Mounting Type: Bracket

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

BEI Linear Transducer 76mm stroke 3 kΩ output range IP40

P.O.A.

BEI Linear Transducer 76mm stroke 3 kΩ output range IP40
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

BEI

Stroke

76mm

IP Rating

IP40

Overall Height

218mm

Overall Width

16mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

United States

Product details

BEI Sensors Linear Position Sensors - 600 Series

The 600 Series are a range of enclosed linear motion position transducers. One of the key highlights of this sensor would be the electric travel, which ranges from 1.0” to 12.0. All models are highly reliable and excellent quality.

Sensor element: Conductive Plastic
Termination Type: Flying Lead
Mounting Type: Bracket