Belden Multipair Industrial Cable, 5 Pairs, 0.2 mm², 24 AWG, 500m, Chrome Sheath

RS Stock No.: 382-7331Brand: BeldenManufacturers Part No.: 9505NH.00500
brand-logo

Technical Document

Specifications

Brand

Belden

Number of Pairs

5

Cross Sectional Area

0.2 mm²

American Wire Gauge

24 AWG

Length

500m

Shield Type

F/UTP

Sheath Colour

Chrome

Outer Diameter

7.5mm

Outer Sheath Material

LSZH

Core Strands

7/32

Voltage Rating

300 V

Standards Met

Euroclass Dca-s2 d2 a1

Country of Origin

Netherlands

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Belden Multipair Industrial Cable, 5 Pairs, 0.2 mm², 24 AWG, 500m, Chrome Sheath

P.O.A.

Belden Multipair Industrial Cable, 5 Pairs, 0.2 mm², 24 AWG, 500m, Chrome Sheath
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Belden

Number of Pairs

5

Cross Sectional Area

0.2 mm²

American Wire Gauge

24 AWG

Length

500m

Shield Type

F/UTP

Sheath Colour

Chrome

Outer Diameter

7.5mm

Outer Sheath Material

LSZH

Core Strands

7/32

Voltage Rating

300 V

Standards Met

Euroclass Dca-s2 d2 a1

Country of Origin

Netherlands