Bergquist Thermal Interface Pad, 0.152mm Thick, 2.5W/m·K, Q-Pad II, 39.7 x 26.67mm

RS Stock No.: 169-2026Brand: BergquistManufacturers Part No.: QII-0.006-00-18
brand-logo
View all in Thermal Pads

Technical Document

Specifications

Dimensions

39.7 x 26.67mm

Thickness

0.152mm

Length

39.7mm

Width

26.67mm

Thermal Conductivity

2.5W/m·K

Material

Q-Pad II

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+180°C

Hardness

Shore A 93

Material Trade Name

Q-Pad II

Operating Temperature Range

-60 → +180 °C

Country of Origin

United States

Product details

Q-Pad II insulators

Q-Pad Q2 insulators are made up of a 25 μm aluminium sheet, coated on both sides with a 65 μm thermo-conductive layer.
Thermal conductors.
They overcome problems associated with grease, including contamination of fusion welds and cleaning operations.
Available in dry or self-adhesive models.
They are intended for applications not requiring any electrical insulation.
They prevent deposits of dust often likely to cause short-circuits or heat accumulations.
Zero electrical insulation.
Directly replaces silicone grease.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bergquist Thermal Interface Pad, 0.152mm Thick, 2.5W/m·K, Q-Pad II, 39.7 x 26.67mm

P.O.A.

Bergquist Thermal Interface Pad, 0.152mm Thick, 2.5W/m·K, Q-Pad II, 39.7 x 26.67mm
Stock information temporarily unavailable.

Technical Document

Specifications

Dimensions

39.7 x 26.67mm

Thickness

0.152mm

Length

39.7mm

Width

26.67mm

Thermal Conductivity

2.5W/m·K

Material

Q-Pad II

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+180°C

Hardness

Shore A 93

Material Trade Name

Q-Pad II

Operating Temperature Range

-60 → +180 °C

Country of Origin

United States

Product details

Q-Pad II insulators

Q-Pad Q2 insulators are made up of a 25 μm aluminium sheet, coated on both sides with a 65 μm thermo-conductive layer.
Thermal conductors.
They overcome problems associated with grease, including contamination of fusion welds and cleaning operations.
Available in dry or self-adhesive models.
They are intended for applications not requiring any electrical insulation.
They prevent deposits of dust often likely to cause short-circuits or heat accumulations.
Zero electrical insulation.
Directly replaces silicone grease.