Technical Documents
Specifications
Brand
BG ElectricalProduct Type
Extension Lead
Cable Length
5m
Number of Sockets
2
Current
13A
Mains Plug Type
BS1363 13 A
Socket Type
Shuttered Socket
IP Rating
IP20
Voltage
240V
Sub Type
Extension Lead
Standards/Approvals
CE
Colour
White
Series
BTGxN
Jacket Colour
White
Country of Origin
China
Product Details
The BG Electrical Extension Lead brings power right where you need it, perfect for those everyday tasks that require multiple devices. With two safety shuttered sockets, this product ensures that you can connect multiple items securely, offering a rounded slimline appearance that caters to modern aesthetics. Manufactured to meet the stringent BS1363-2 safety standards, this extension lead combines safety with functionality. Additionally, it features wall fixing capabilities, making it easy to install in any setting. The lead designed for a maximum load of 2400 Watts at 10A and 3120 Watts at 13A, ensuring that you have ample power for your devices without compromising on safety.
Stock information temporarily unavailable.
BD 10.878
BD 10.878 Each (Exc. Vat)
BD 11.966
BD 11.966 Each (inc. VAT)
1
BD 10.878
BD 10.878 Each (Exc. Vat)
BD 11.966
BD 11.966 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
BG ElectricalProduct Type
Extension Lead
Cable Length
5m
Number of Sockets
2
Current
13A
Mains Plug Type
BS1363 13 A
Socket Type
Shuttered Socket
IP Rating
IP20
Voltage
240V
Sub Type
Extension Lead
Standards/Approvals
CE
Colour
White
Series
BTGxN
Jacket Colour
White
Country of Origin
China
Product Details
The BG Electrical Extension Lead brings power right where you need it, perfect for those everyday tasks that require multiple devices. With two safety shuttered sockets, this product ensures that you can connect multiple items securely, offering a rounded slimline appearance that caters to modern aesthetics. Manufactured to meet the stringent BS1363-2 safety standards, this extension lead combines safety with functionality. Additionally, it features wall fixing capabilities, making it easy to install in any setting. The lead designed for a maximum load of 2400 Watts at 10A and 3120 Watts at 13A, ensuring that you have ample power for your devices without compromising on safety.