Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bimed Grey PA 6 Cable Gland, M20 Thread, 10mm min., 14mm max., IP68

RS Stock No.: 392-5491Brand: BimedManufacturers Part No.: 030280M20S3
View all in Cable Glands

Technical Document

Specifications

Brand

Bimed

Thread Size

M20

Maximum Cable Diameter

14mm

Minimum Cable Diameter

10mm

Material

PA 6

Colour

Grey

IP Rating

IP68

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-30°C

Country of Origin

Denmark

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bimed Grey PA 6 Cable Gland, M20 Thread, 10mm min., 14mm max., IP68

P.O.A.

Bimed Grey PA 6 Cable Gland, M20 Thread, 10mm min., 14mm max., IP68
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Bimed

Thread Size

M20

Maximum Cable Diameter

14mm

Minimum Cable Diameter

10mm

Material

PA 6

Colour

Grey

IP Rating

IP68

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-30°C

Country of Origin

Denmark

You may be interested in