Technical Document
Specifications
Brand
BinderNumber of Contacts
5
Product Type
Connector
Mount Type
Cable
Current
4A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67
Series
713
Coding
A Coded
Voltage
60V
Mating Type
Screw
Minimum Operating Temperature
-40°C
Termination Type
Screw Clamp
Maximum Operating Temperature
85°C
Housing Material
PA
Pole Format
5P
Standards/Approvals
UL 2238
Contact Plating
Optalloy
Contact Material
Brass
Country of Origin
Germany
Stock information temporarily unavailable.
BD 5.555
BD 5.555 Each (Exc. Vat)
BD 6.110
BD 6.110 Each (inc. VAT)
1
BD 5.555
BD 5.555 Each (Exc. Vat)
BD 6.110
BD 6.110 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | BD 5.555 |
| 10 - 24 | BD 5.110 |
| 25+ | BD 4.612 |
Technical Document
Specifications
Brand
BinderNumber of Contacts
5
Product Type
Connector
Mount Type
Cable
Current
4A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67
Series
713
Coding
A Coded
Voltage
60V
Mating Type
Screw
Minimum Operating Temperature
-40°C
Termination Type
Screw Clamp
Maximum Operating Temperature
85°C
Housing Material
PA
Pole Format
5P
Standards/Approvals
UL 2238
Contact Plating
Optalloy
Contact Material
Brass
Country of Origin
Germany
