Technical Document
Specifications
Brand
BinderNumber Of Contacts
3
Mounting Type
Cable Mount
Connector Size
M8
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Screw Down
Current Rating
4A
Body Orientation
Straight
Voltage Rating
60 V
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Brass
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
BinderNumber Of Contacts
3
Mounting Type
Cable Mount
Connector Size
M8
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Screw Down
Current Rating
4A
Body Orientation
Straight
Voltage Rating
60 V
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Brass
Country of Origin
Germany
