PLP2-3MM-S Bivar, Panel Mount LED Light Pipe, Black Round Lens

RS Stock No.: 916-8953Brand: BivarManufacturers Part No.: PLP2-3MM-S
brand-logo
View all in LED Light Pipes

Technical Document

Specifications

Brand

Bivar

Flexible/Rigid

Rigid

Length

3mm

Orientation

Straight

Dimensions

3.3 (Dia.) x 3mm

Mounting Type

Panel Mount

Lens Shape

Round

Number of Ways

1

Rows

1

LED Included

No

Columns

1

Lens Colour

Black

Outer Diameter

3.3mm

Inner Diameter

2.8mm

Series

PLP2

Configuration Rows x Columns

1 x 1

Country of Origin

China

Product details

Bivar PLP2-XXX-S Series LED Light Pipes

The PLP2--XXX-D series from Bivar are a family of rigid LED light pipes featuring a 3 mm domed, smoked lens. PLP2--XXX-D light pipes are mounted by press-fitting through the front of the panel. Available in a range of different length options the PLP2--XXX-D light pipes are made using a black diffused polycarbonate.
These light pipes offer quality light distribution and greater ESD protection, making them suitable for a range of applications.

LED Light Pipes, Bivar

Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

PLP2-3MM-S Bivar, Panel Mount LED Light Pipe, Black Round Lens

P.O.A.

PLP2-3MM-S Bivar, Panel Mount LED Light Pipe, Black Round Lens
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Bivar

Flexible/Rigid

Rigid

Length

3mm

Orientation

Straight

Dimensions

3.3 (Dia.) x 3mm

Mounting Type

Panel Mount

Lens Shape

Round

Number of Ways

1

Rows

1

LED Included

No

Columns

1

Lens Colour

Black

Outer Diameter

3.3mm

Inner Diameter

2.8mm

Series

PLP2

Configuration Rows x Columns

1 x 1

Country of Origin

China

Product details

Bivar PLP2-XXX-S Series LED Light Pipes

The PLP2--XXX-D series from Bivar are a family of rigid LED light pipes featuring a 3 mm domed, smoked lens. PLP2--XXX-D light pipes are mounted by press-fitting through the front of the panel. Available in a range of different length options the PLP2--XXX-D light pipes are made using a black diffused polycarbonate.
These light pipes offer quality light distribution and greater ESD protection, making them suitable for a range of applications.

LED Light Pipes, Bivar

Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.