PLPC2-9MM Bivar, Panel Mount LED Light Pipe, Clear Round Lens

RS Stock No.: 916-8843Brand: BivarManufacturers Part No.: PLPC2-9MM
brand-logo
View all in LED Light Pipes

Technical Document

Specifications

Brand

Bivar

Flexible/Rigid

Rigid

Length

9mm

Orientation

Straight

Dimensions

2.3 (Dia.) x 9mm

Mounting Type

Panel Mount

Lens Shape

Round

Number of Ways

1

Rows

1

LED Included

No

Columns

1

Lens Colour

Clear

Outer Diameter

2.3mm

Inner Diameter

1.9mm

Series

PLPC

Configuration Rows x Columns

1 x 1

Country of Origin

China

Product details

Bivar PLPC2-XXX Series LED Light Pipes

The PLPC2 series from Bivar are a family of rigid LED light pipes featuring a 2 mm flush mount, round lens. PLPC2 light pipes are mounted by press-fitting through the front of the panel.
Available in a range of different length options the PLPC2 light pipes are made using a clear polycarbonate. Their flat lens is ideal for applications which require a flush surface, including applications with overlays.

LED Light Pipes, Bivar

Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

PLPC2-9MM Bivar, Panel Mount LED Light Pipe, Clear Round Lens

P.O.A.

PLPC2-9MM Bivar, Panel Mount LED Light Pipe, Clear Round Lens
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Bivar

Flexible/Rigid

Rigid

Length

9mm

Orientation

Straight

Dimensions

2.3 (Dia.) x 9mm

Mounting Type

Panel Mount

Lens Shape

Round

Number of Ways

1

Rows

1

LED Included

No

Columns

1

Lens Colour

Clear

Outer Diameter

2.3mm

Inner Diameter

1.9mm

Series

PLPC

Configuration Rows x Columns

1 x 1

Country of Origin

China

Product details

Bivar PLPC2-XXX Series LED Light Pipes

The PLPC2 series from Bivar are a family of rigid LED light pipes featuring a 2 mm flush mount, round lens. PLPC2 light pipes are mounted by press-fitting through the front of the panel.
Available in a range of different length options the PLPC2 light pipes are made using a clear polycarbonate. Their flat lens is ideal for applications which require a flush surface, including applications with overlays.

LED Light Pipes, Bivar

Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.