Technical Document
Specifications
Brand
BivarFlexible/Rigid
Rigid
Orientation
Right Angle
Dimensions
17.8 x 4.5mm
Mounting Type
PCB Mounted
Lens Shape
Round
LED Included
No
Lens Colour
Clear
Series
SLP3
Country of Origin
China
Product details
Bivar SLP Series Right Angle Light Pipes
The SLP series from Bivar are a family of right angle light pipes. These rigid light pipes are made from a clear polycarbonate material. They are available with a 3 mm round lens with either a domed or flat face. The SLP light pipes are mounted onto the PCB using push-fit lugs in close proximity to the LED.
Features of the SLP light pipes:
Right angle
3 mm round lens
Protects LED from ESD
94V-0 clear PC material
LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.
Stock information temporarily unavailable.
Please check again later.
BD 0.125
Each (In a Pack of 100) (Exc. Vat)
BD 0.137
Each (In a Pack of 100) (Including VAT)
100
BD 0.125
Each (In a Pack of 100) (Exc. Vat)
BD 0.137
Each (In a Pack of 100) (Including VAT)
100
Technical Document
Specifications
Brand
BivarFlexible/Rigid
Rigid
Orientation
Right Angle
Dimensions
17.8 x 4.5mm
Mounting Type
PCB Mounted
Lens Shape
Round
LED Included
No
Lens Colour
Clear
Series
SLP3
Country of Origin
China
Product details
Bivar SLP Series Right Angle Light Pipes
The SLP series from Bivar are a family of right angle light pipes. These rigid light pipes are made from a clear polycarbonate material. They are available with a 3 mm round lens with either a domed or flat face. The SLP light pipes are mounted onto the PCB using push-fit lugs in close proximity to the LED.
Features of the SLP light pipes:
Right angle
3 mm round lens
Protects LED from ESD
94V-0 clear PC material
LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.