Bivar3.2 V White LED PLCC 2 SMD, SMP2 SMP2-SUWD

RS Stock No.: 713-4964Brand: BivarManufacturers Part No.: SMP2-SUWD
brand-logo
View all in LEDs

Technical Document

Specifications

Brand

Bivar

LED Colours

White

Package Type

PLCC 2

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.2 V

Luminous Intensity

2.7 cd

Number of Pins

2

Viewing Angle

120 °

Lens Shape

Round

Series

SMP2

Dimensions

3.5 x 2.8 x 2mm

Product details

Bivar SMP2 Series LEDs

The SMP2 series, from Bivar, are in the industry standard PLCC-2 package. They offer a high luminous intensity alongside a wide viewing angle in a variety of colour options. The SMP2 LEDs have a compact, low profile package which is ideal for applications where space is limited. The PLCC-2 package is also robust and therefore suitable for use in a variety of environmental conditions. With long life reliability and low power consumption, the SMP2 series of LEDs are suitable for use in battery power equipment. Other suitable applications include illumination, general indication and backlighting. The SMP2 LEDs can also be used in clusters for high luminous applications.

Visible Light LEDs, Bivar

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bivar3.2 V White LED PLCC 2 SMD, SMP2 SMP2-SUWD

P.O.A.

Bivar3.2 V White LED PLCC 2 SMD, SMP2 SMP2-SUWD
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Bivar

LED Colours

White

Package Type

PLCC 2

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.2 V

Luminous Intensity

2.7 cd

Number of Pins

2

Viewing Angle

120 °

Lens Shape

Round

Series

SMP2

Dimensions

3.5 x 2.8 x 2mm

Product details

Bivar SMP2 Series LEDs

The SMP2 series, from Bivar, are in the industry standard PLCC-2 package. They offer a high luminous intensity alongside a wide viewing angle in a variety of colour options. The SMP2 LEDs have a compact, low profile package which is ideal for applications where space is limited. The PLCC-2 package is also robust and therefore suitable for use in a variety of environmental conditions. With long life reliability and low power consumption, the SMP2 series of LEDs are suitable for use in battery power equipment. Other suitable applications include illumination, general indication and backlighting. The SMP2 LEDs can also be used in clusters for high luminous applications.

Visible Light LEDs, Bivar