Technical Document
Specifications
Brand
BivarLED Colours
Green
Package Type
PLCC 6
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
3.7 V
Luminous Intensity
3 cd
Number of Pins
6
Viewing Angle
140 °
Lens Shape
Round
Dominant Wavelength
532 nm
Series
SMP6
Dimensions
5.4 x 5 x 1.5mm
Lens Colour
Clear
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Bivar3.7 V Green LED PLCC 6 SMD, SMP6 SMP6-GC
1
P.O.A.
Bivar3.7 V Green LED PLCC 6 SMD, SMP6 SMP6-GC
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
BivarLED Colours
Green
Package Type
PLCC 6
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
3.7 V
Luminous Intensity
3 cd
Number of Pins
6
Viewing Angle
140 °
Lens Shape
Round
Dominant Wavelength
532 nm
Series
SMP6
Dimensions
5.4 x 5 x 1.5mm
Lens Colour
Clear
Country of Origin
China