Block N87 Transformer Core, 7300nH, For Use With Choke Converter Topologies, Transmitter

RS Stock No.: 840-7165Brand: BlockManufacturers Part No.: FS-1E-5525-00
brand-logo
View all in Transformer Cores

Technical Document

Specifications

Brand

Block

For Use With

Choke Converter Topologies, Transmitter

Dimensions

55 x 25 x 28mm

AL Rating

7300nH

Material

N87

Depth

28mm

Length

55mm

Width

25mm

Country of Origin

Germany

Product details

Block FS-1E Series Size 55/28/25 Ferrite Transformer Cores

FS-1E series size 55/28/25 ferrite transformer cores made from N87. These standard 'E' type ferrite transformer cores are available with air gaps inserted:
Stock number 840-7471 has a 0.1mm gap
Stock number 840-7553 has a 0.2mm gap
Stock number 840-7636 has a 0.5mm gap
Stock number 840-7724 has a 1.0mm gap

For bobbin see stock number 840-7298

Features and Benefits:

Easy compilation of components for pattern construction
Cost saving through standardisation

Applications:

Typical applications for these ferrite cores include transformers and inductors in switch mode power supplies.

Transformer Ferrite Kits - Cores

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Block N87 Transformer Core, 7300nH, For Use With Choke Converter Topologies, Transmitter

P.O.A.

Block N87 Transformer Core, 7300nH, For Use With Choke Converter Topologies, Transmitter
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Block

For Use With

Choke Converter Topologies, Transmitter

Dimensions

55 x 25 x 28mm

AL Rating

7300nH

Material

N87

Depth

28mm

Length

55mm

Width

25mm

Country of Origin

Germany

Product details

Block FS-1E Series Size 55/28/25 Ferrite Transformer Cores

FS-1E series size 55/28/25 ferrite transformer cores made from N87. These standard 'E' type ferrite transformer cores are available with air gaps inserted:
Stock number 840-7471 has a 0.1mm gap
Stock number 840-7553 has a 0.2mm gap
Stock number 840-7636 has a 0.5mm gap
Stock number 840-7724 has a 1.0mm gap

For bobbin see stock number 840-7298

Features and Benefits:

Easy compilation of components for pattern construction
Cost saving through standardisation

Applications:

Typical applications for these ferrite cores include transformers and inductors in switch mode power supplies.

Transformer Ferrite Kits - Cores