Technical Document
Specifications
Brand
BM PolycoGlove Material
Nitrile
Colour
Blue
Glove Type
Chemical Resistant, Grease Resistant, Oil Resistant
European Safety Standard
EN420
Powdered
Powder-Free
Number of Gloves
50
Food Safe
Yes
Anti-Static
No
Country of Origin
Thailand
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
BD 43.700
1 Box of 50 (Exc. Vat)
BD 48.070
1 Box of 50 (Including VAT)
BM Polyco Blue Powder-Free Nitrile Disposable Gloves, Food Safe, 50 per Pack
1
BD 43.700
1 Box of 50 (Exc. Vat)
BD 48.070
1 Box of 50 (Including VAT)
BM Polyco Blue Powder-Free Nitrile Disposable Gloves, Food Safe, 50 per Pack
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
BM PolycoGlove Material
Nitrile
Colour
Blue
Glove Type
Chemical Resistant, Grease Resistant, Oil Resistant
European Safety Standard
EN420
Powdered
Powder-Free
Number of Gloves
50
Food Safe
Yes
Anti-Static
No
Country of Origin
Thailand