Bopla BOS-Streamline Series Light Grey ABS Handheld Enclosure, Integral Battery Compartment, Display Window, IP65,

RS Stock No.: 295-132Brand: BoplaManufacturers Part No.: 82804235
brand-logo
View all in Hand Held Enclosures

Technical Document

Specifications

Brand

Bopla

Body Material

ABS

External Length

209.3 mm

External Width

98 mm

External Height

34.8 mm

Integral Battery Compartment

Yes

IP Rating

IP65

Display Window

Yes

Colour

Light Grey

External Dimensions

209.3 x 98 x 34.8mm

Push Buttons

No

Series

BOS-Streamline

Keypad Recess

Yes

Country of Origin

Germany

Product details

BOS-Streamline Handheld Enclosure

The BOS-Streamline ABS enclosure from Bopla is ideal for use in the field of mobile data recording and processing. The different angled design of the two half shells of this handheld case enables the lid and base to be arranged in parallel or as a console type. Also, thanks to the symmetrical design of the enclosure, it can be used horizontally or vertically depending on individual requirements. The enclosure has smooth areas on the front for fitting different interfaces, such as sub-D connectors.

Flat or inclined design by turning the enclosure half shells
Symmetrical design means it can be used horizontally or vertically
Decorative seal offers anti-knock protection and is available separately in yellow, red, blue, green and graphite grey (TPE)
The decorative seals provide IP65 protection (if used with a sealing cord to guarantee battery compartment sealing)
Available with or without a battery compartment
Screw covers to hide enclosure screws available separately, light grey or graphite grey

DIS variant: Ergonomic handheld enclosure with display screen and separate membrane keypad area. The display screen is not printed and can be glued in position by means of the adhesive film (included) which provides IP65 protection.
F variant: Ergonomic handheld enclosure with continuous membrane keypad area.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bopla BOS-Streamline Series Light Grey ABS Handheld Enclosure, Integral Battery Compartment, Display Window, IP65,

P.O.A.

Bopla BOS-Streamline Series Light Grey ABS Handheld Enclosure, Integral Battery Compartment, Display Window, IP65,
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bopla

Body Material

ABS

External Length

209.3 mm

External Width

98 mm

External Height

34.8 mm

Integral Battery Compartment

Yes

IP Rating

IP65

Display Window

Yes

Colour

Light Grey

External Dimensions

209.3 x 98 x 34.8mm

Push Buttons

No

Series

BOS-Streamline

Keypad Recess

Yes

Country of Origin

Germany

Product details

BOS-Streamline Handheld Enclosure

The BOS-Streamline ABS enclosure from Bopla is ideal for use in the field of mobile data recording and processing. The different angled design of the two half shells of this handheld case enables the lid and base to be arranged in parallel or as a console type. Also, thanks to the symmetrical design of the enclosure, it can be used horizontally or vertically depending on individual requirements. The enclosure has smooth areas on the front for fitting different interfaces, such as sub-D connectors.

Flat or inclined design by turning the enclosure half shells
Symmetrical design means it can be used horizontally or vertically
Decorative seal offers anti-knock protection and is available separately in yellow, red, blue, green and graphite grey (TPE)
The decorative seals provide IP65 protection (if used with a sealing cord to guarantee battery compartment sealing)
Available with or without a battery compartment
Screw covers to hide enclosure screws available separately, light grey or graphite grey

DIS variant: Ergonomic handheld enclosure with display screen and separate membrane keypad area. The display screen is not printed and can be glued in position by means of the adhesive film (included) which provides IP65 protection.
F variant: Ergonomic handheld enclosure with continuous membrane keypad area.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more