Technical Document
Specifications
Brand
Bosch RexrothProduct Type
Protective Screen Frame
Height
1200mm
Width
2000mm
Wheeled
No
Mounting Type
Free Standing
Thickness
28mm
Country of Origin
Germany
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
BD 762.130
Each (Exc. Vat)
BD 838.343
Each (inc. VAT)
Bosch Rexroth Protective Screen Frame, 1200mm Height, 2000mm Width
1
BD 762.130
Each (Exc. Vat)
BD 838.343
Each (inc. VAT)
Bosch Rexroth Protective Screen Frame, 1200mm Height, 2000mm Width
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Bosch RexrothProduct Type
Protective Screen Frame
Height
1200mm
Width
2000mm
Wheeled
No
Mounting Type
Free Standing
Thickness
28mm
Country of Origin
Germany