Technical Document
Specifications
Brand
BoschDisc Size
230mm
Speed
6500rpm
Voltage Rating
110V
Wattage
2.3kW
Weight
4.9kg
Plug Type
Type G - British 3-pin
Product details
230mm Angle Grinder
Cutting/grinding disc (not supplied)
Deadman switch for safety
Extended warranty available online from Bosch
Bosch Grinders, Saws & Routers
Stock information temporarily unavailable.
P.O.A.
Bosch 230mm, UK Plug
1
P.O.A.
Bosch 230mm, UK Plug
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
BoschDisc Size
230mm
Speed
6500rpm
Voltage Rating
110V
Wattage
2.3kW
Weight
4.9kg
Plug Type
Type G - British 3-pin
Product details
230mm Angle Grinder
Cutting/grinding disc (not supplied)
Deadman switch for safety
Extended warranty available online from Bosch
