Bosch, 20 Teeth Per Inch 145mm Cutting Length, Pack of 1

RS Stock No.: 355-7240Brand: BoschManufacturers Part No.: FS180ATU
brand-logo
View all in Saw Blades

Technical Document

Specifications

Brand

Bosch

Application

Plastic; wood

Cutting Length

145mm

Number of Teeth per Inch

20

Tooth Pitch

1.25mm

Number in Pack

1

Blade Material

Alloy Steel

Country of Origin

Switzerland

Product details

Electric mitre saw

Electric mitre saw. The cutting support allows sawing at angles of 0°, 15°, 22.5°, 30° and 45° on rods, profiles, cable ducts or plastic tubes. Angle adjustment by snap fit.
May be used as a hand saw for long or flush cuts. Cutting possible on either the right- or left-hand side of the machine.
Supplied in a kit with sawing support, flush blade, crosscut blade and 3 clamps.
An additional crosscut blade is optional.

Bosch Grinders, Saws & Routers

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bosch, 20 Teeth Per Inch 145mm Cutting Length, Pack of 1

P.O.A.

Bosch, 20 Teeth Per Inch 145mm Cutting Length, Pack of 1
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Bosch

Application

Plastic; wood

Cutting Length

145mm

Number of Teeth per Inch

20

Tooth Pitch

1.25mm

Number in Pack

1

Blade Material

Alloy Steel

Country of Origin

Switzerland

Product details

Electric mitre saw

Electric mitre saw. The cutting support allows sawing at angles of 0°, 15°, 22.5°, 30° and 45° on rods, profiles, cable ducts or plastic tubes. Angle adjustment by snap fit.
May be used as a hand saw for long or flush cuts. Cutting possible on either the right- or left-hand side of the machine.
Supplied in a kit with sawing support, flush blade, crosscut blade and 3 clamps.
An additional crosscut blade is optional.

Bosch Grinders, Saws & Routers