Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bourns 1kΩ Rotary Potentiometer 10-Turns 1-Gang Servo Mount, 3549S-1AE-102A

RS Stock No.: 692-8535Brand: BournsManufacturers Part No.: 3549S-1AE-102A
brand-logo
View all in Potentiometers

Technical Document

Specifications

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

1kΩ

Number of Gangs

1

Number of Turns

10

Power Rating

2W

Electrical Taper

Linear

Element Material

Wirewound

Mounting Type

Servo Mount

Termination Style

Solder Lug

Shaft Length

9.5mm

Shaft Diameter

3.18 mm

Actuator Type

Slotted Shaft

Series

3549

Tolerance

±3%

Country of Origin

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Bourns 1kΩ Rotary Potentiometer 10-Turns 1-Gang Servo Mount, 3549S-1AE-102A

P.O.A.

Bourns 1kΩ Rotary Potentiometer 10-Turns 1-Gang Servo Mount, 3549S-1AE-102A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

1kΩ

Number of Gangs

1

Number of Turns

10

Power Rating

2W

Electrical Taper

Linear

Element Material

Wirewound

Mounting Type

Servo Mount

Termination Style

Solder Lug

Shaft Length

9.5mm

Shaft Diameter

3.18 mm

Actuator Type

Slotted Shaft

Series

3549

Tolerance

±3%

Country of Origin

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in