Technical Document
Specifications
Brand
BournsResistance
22kΩ
Number Of Resistors
4
Package/Case
SIP
Power Rating
1W
Tolerance
±2%
Case Style
Conformal
Power Rating per Resistor
0.30W
Circuit Designator
ISOL
Length
20.27mm
Depth
2.49mm
Height
5.08mm
Dimensions
20.27 x 2.49 x 5.08mm
Series
4600X
Number of Terminals
8
Temperature Coefficient
±100ppm/°C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
P.O.A.
Each (In a Pack of 25) (Exc. Vat)
25
P.O.A.
Each (In a Pack of 25) (Exc. Vat)
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BournsResistance
22kΩ
Number Of Resistors
4
Package/Case
SIP
Power Rating
1W
Tolerance
±2%
Case Style
Conformal
Power Rating per Resistor
0.30W
Circuit Designator
ISOL
Length
20.27mm
Depth
2.49mm
Height
5.08mm
Dimensions
20.27 x 2.49 x 5.08mm
Series
4600X
Number of Terminals
8
Temperature Coefficient
±100ppm/°C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
