Technical Document
Specifications
Brand
BournsResistance
120Ω
Technology
Thick Film
Package/Case
0805 (2012M)
Tolerance
±1%
Power Rating
0.125W
Temperature Coefficient
±100ppm/°C
Series
CR0805-FX
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 50) (Exc. Vat)
Bourns 120Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - CR0805-FX-1200GLF
50
P.O.A.
Each (In a Pack of 50) (Exc. Vat)
Bourns 120Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - CR0805-FX-1200GLF
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BournsResistance
120Ω
Technology
Thick Film
Package/Case
0805 (2012M)
Tolerance
±1%
Power Rating
0.125W
Temperature Coefficient
±100ppm/°C
Series
CR0805-FX
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Taiwan, Province Of China


