Bourns 10mΩ, 2010 (5025M) Metal Alloy SMD Resistor ±1% 1W - CRA2010-FZ-R010ELF

RS Stock No.: 720-3158Brand: BournsManufacturers Part No.: CRA2010-FZ-R010ELF
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

Bourns

Resistance

10MΩ

Technology

Metal Alloy

Package/Case

2010 (5025M)

Tolerance

±1%

Power Rating

1W

Temperature Coefficient

±75ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+170°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Bourns CRA 10mΩ, 2512 (6432M) Metal Strip SMD Resistor ±1% 3W
BD 0.266Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Bourns 10mΩ, 2010 (5025M) Metal Alloy SMD Resistor ±1% 1W - CRA2010-FZ-R010ELF
Select packaging type

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Bourns 10mΩ, 2010 (5025M) Metal Alloy SMD Resistor ±1% 1W - CRA2010-FZ-R010ELF
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Bourns CRA 10mΩ, 2512 (6432M) Metal Strip SMD Resistor ±1% 3W
BD 0.266Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

Bourns

Resistance

10MΩ

Technology

Metal Alloy

Package/Case

2010 (5025M)

Tolerance

±1%

Power Rating

1W

Temperature Coefficient

±75ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+170°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Bourns CRA 10mΩ, 2512 (6432M) Metal Strip SMD Resistor ±1% 3W
BD 0.266Each (In a Pack of 5) (Exc. Vat)