Bourns P6SMB440CA, Bi-Directional TVS Diode, 600W, 2-Pin DO214AA

RS Stock No.: 126-1753Brand: BournsManufacturers Part No.: P6SMB440CA
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Brand

Bourns

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

602V

Minimum Breakdown Voltage

418V

Mounting Type

Surface Mount

Package Type

DO214AA

Maximum Reverse Stand-off Voltage

376V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

50A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

4.57 x 3.94 x 2.23mm

Maximum Operating Temperature

+150 °C

Height

2.23mm

Width

3.94mm

Test Current

1mA

Maximum Reverse Leakage Current

1µA

Surge Current Rating

1A

Length

4.57mm

Product details

P6SMB Series 600W TVS Diodes, Bourns Electronics

Transient Voltage Suppressor diodes with 600W peak pulse capacity in compact DO214AA (SMB) surface mount packages. Manufacturer’s part numbers with a “CA” suffix are bidirectional devices.

Transient Voltage Suppressors, Bourns Electronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bourns P6SMB440CA, Bi-Directional TVS Diode, 600W, 2-Pin DO214AA

P.O.A.

Bourns P6SMB440CA, Bi-Directional TVS Diode, 600W, 2-Pin DO214AA
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

602V

Minimum Breakdown Voltage

418V

Mounting Type

Surface Mount

Package Type

DO214AA

Maximum Reverse Stand-off Voltage

376V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

50A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

4.57 x 3.94 x 2.23mm

Maximum Operating Temperature

+150 °C

Height

2.23mm

Width

3.94mm

Test Current

1mA

Maximum Reverse Leakage Current

1µA

Surge Current Rating

1A

Length

4.57mm

Product details

P6SMB Series 600W TVS Diodes, Bourns Electronics

Transient Voltage Suppressor diodes with 600W peak pulse capacity in compact DO214AA (SMB) surface mount packages. Manufacturer’s part numbers with a “CA” suffix are bidirectional devices.

Transient Voltage Suppressors, Bourns Electronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more