Technical Document
Specifications
Brand
BournsResistance
10MΩ
Power Rating
1.5W
Tolerance
±5%
Technology
Metal Foil
Series
PWR220-4S
Package/Case
TO-220
Temperature Coefficient
±50ppm/°C
Maximum Operating Temperature
+130°C
Lead Pitch
2.54mm
Minimum Operating Temperature
-40°C
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Bourns 10mΩ Metal Foil Metal Film Resistor 1.5W ±5% PWR220-4SBR010J
Select packaging type
Standard
1
P.O.A.
Bourns 10mΩ Metal Foil Metal Film Resistor 1.5W ±5% PWR220-4SBR010J
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BournsResistance
10MΩ
Power Rating
1.5W
Tolerance
±5%
Technology
Metal Foil
Series
PWR220-4S
Package/Case
TO-220
Temperature Coefficient
±50ppm/°C
Maximum Operating Temperature
+130°C
Lead Pitch
2.54mm
Minimum Operating Temperature
-40°C
Country of Origin
Germany


