Technical Document
Specifications
Brand
BradySign Description
Toxic
Text Message
Toxique
Text Language
French
Height
37 mm
Material
PET
Colour
Black/Orange/White
Quantity Per Package
1
Width
26mm
Country of Origin
Belgium
Product details
Labels for hazardous products
In compliance with applicable legislation, these labels clearly identify products or packages and parcels containing hazardous substances.
Adhesive-backed vinyl labels, water, oil and acid-resistant.
Two sizes: card of 12 labels 26 x 37 mm or individual label 52 x 74 mm.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
BradySign Description
Toxic
Text Message
Toxique
Text Language
French
Height
37 mm
Material
PET
Colour
Black/Orange/White
Quantity Per Package
1
Width
26mm
Country of Origin
Belgium
Product details
Labels for hazardous products
In compliance with applicable legislation, these labels clearly identify products or packages and parcels containing hazardous substances.
Adhesive-backed vinyl labels, water, oil and acid-resistant.
Two sizes: card of 12 labels 26 x 37 mm or individual label 52 x 74 mm.