Safety Poster, PP, Italian, 371 mm, 262mm

RS Stock No.: 201-1519Brand: BradyManufacturers Part No.: 306816
brand-logo
View all in Safety Posters

Technical Document

Specifications

Brand

Brady

Text Language

Italian

Type

Poster

Height

371 mm

Material

PP

Self-Adhesive

No

Width

262mm

Country of Origin

Belgium

You may be interested in

BD 7.804

BD 7.804 Each (Exc. Vat)

BD 8.584

BD 8.584 Each (inc. VAT)

Safety Poster, PP, Italian, 371 mm, 262mm

BD 7.804

BD 7.804 Each (Exc. Vat)

BD 8.584

BD 8.584 Each (inc. VAT)

Safety Poster, PP, Italian, 371 mm, 262mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Brady

Text Language

Italian

Type

Poster

Height

371 mm

Material

PP

Self-Adhesive

No

Width

262mm

Country of Origin

Belgium

You may be interested in