Brady Adhesive Pre-Printed Adhesive Label. Quantity: 500
Technical Document
Specifications
Brand
BradyFixing Type
Adhesive
Text Colour
White
Background Colour
Green
Pack Quantity
500
Length
30mm
Width
10mm
Country of Origin
Belgium
Product details
RoHS Labels
Restriction of Use of certain Hazardous Substances (RoHS) is an EU Directive that will restrict the use of 6 hazardous materials in the manufacture of electronic and electrical equipment
The legislation came into effect on 01/07/06
These labels will provide a durable and clear indication of compliance
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
BradyFixing Type
Adhesive
Text Colour
White
Background Colour
Green
Pack Quantity
500
Length
30mm
Width
10mm
Country of Origin
Belgium
Product details
RoHS Labels
Restriction of Use of certain Hazardous Substances (RoHS) is an EU Directive that will restrict the use of 6 hazardous materials in the manufacture of electronic and electrical equipment
The legislation came into effect on 01/07/06
These labels will provide a durable and clear indication of compliance