Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Brady PVC Mandatory Hand Protection Sign With English Text

RS Stock No.: 157-9074Brand: BradyManufacturers Part No.: M05B/R
brand-logo
View all in Mandatory Signs

Technical Document

Specifications

Brand

Brady

Sign Description

Hand Protection

Text Message

Wear Gloves

Text Language

English

Material

PVC

Height

400 mm

Colour

Blue/White

Quantity Per Package

1

Width

300mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Brady PVC Mandatory Hand Protection Sign With English Text

P.O.A.

Brady PVC Mandatory Hand Protection Sign With English Text
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Brady

Sign Description

Hand Protection

Text Message

Wear Gloves

Text Language

English

Material

PVC

Height

400 mm

Colour

Blue/White

Quantity Per Package

1

Width

300mm

You may be interested in