Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Black/White Permannent Vinyl Tape

RS Stock No.: 775-3455Brand: BradyManufacturers Part No.: MC-1000-595-BK-WT
brand-logo
View all in Label Printer Tapes

Technical Document

Specifications

Brand

Brady

Accessory Type

Labelling Cartridge

For Use With

BMP51 Label Printer, BMP53 Label Printer

Length

7.62m

Width

25.4 mm

Country of Origin

Mexico

Product details

B51/53 Vinyl Tape

Permanent Acrylic
Gloss finish

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Black/White Permannent Vinyl Tape

P.O.A.

Black/White Permannent Vinyl Tape
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Brady

Accessory Type

Labelling Cartridge

For Use With

BMP51 Label Printer, BMP53 Label Printer

Length

7.62m

Width

25.4 mm

Country of Origin

Mexico

Product details

B51/53 Vinyl Tape

Permanent Acrylic
Gloss finish