Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Standard ring spanner,19x22mm

RS Stock No.: 573-817Brand: BritoolManufacturers Part No.: 9RBM 1922RS
View all in Spanners

Technical Document

Specifications

Brand

Britool

Overall Length

254 mm

Double Ended

Yes

Material

Alloy Steel

Offset

Yes

Finish

Nickel Chrome Plated

Size

19 x 22 mm

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Standard ring spanner,19x22mm

P.O.A.

Standard ring spanner,19x22mm
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Britool

Overall Length

254 mm

Double Ended

Yes

Material

Alloy Steel

Offset

Yes

Finish

Nickel Chrome Plated

Size

19 x 22 mm

You may be interested in