ex VAT
inc. VAT
Promotional Code
Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque
Technical Documents
Specifications
Brand
Overall Length
199 mm
Material
Steel
Finish
Chrome
Size
15 mm
Stock information temporarily unavailable.
P.O.A.
1