5082-7651-DE000 Broadcom 7-Segment LED Display, CA Red 1.1 mcd RH DP 10.9mm

RS Stock No.: 195-158Brand: BroadcomManufacturers Part No.: 5082-7651-DE000
brand-logo
View all in LED Displays

Technical Document

Specifications

Display Type

7-Segment

Number of Characters

1

LED Colours

Red

Number Of Segments

7

Character Width

7mm

Character Height

10.9mm

Common Connection

Anode

Mounting Type

Through Hole

External Depth

6.4mm

External Dimensions

19.1 x 12.7 x 6.4mm

External Height

19.1mm

External Width

12.7mm

Luminous Intensity

1.1 mcd

Colour Of Face

Grey

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +100°C

Maximum Operating Temperature

+100°C

Decimal Orientation

Right Side

Product details

Single-digit 7-segment Red LED Displays

A range of single-digit 7-segment Red LED displays from Broadcom (Avago Technologies) in a variety of character heights. The range includes both left-hand and right-hand decimal point formats.

Broadcom 7-Segment LED Displays

P.O.A.

5082-7651-DE000 Broadcom 7-Segment LED Display, CA Red 1.1 mcd RH DP 10.9mm

P.O.A.

5082-7651-DE000 Broadcom 7-Segment LED Display, CA Red 1.1 mcd RH DP 10.9mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Display Type

7-Segment

Number of Characters

1

LED Colours

Red

Number Of Segments

7

Character Width

7mm

Character Height

10.9mm

Common Connection

Anode

Mounting Type

Through Hole

External Depth

6.4mm

External Dimensions

19.1 x 12.7 x 6.4mm

External Height

19.1mm

External Width

12.7mm

Luminous Intensity

1.1 mcd

Colour Of Face

Grey

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +100°C

Maximum Operating Temperature

+100°C

Decimal Orientation

Right Side

Product details

Single-digit 7-segment Red LED Displays

A range of single-digit 7-segment Red LED displays from Broadcom (Avago Technologies) in a variety of character heights. The range includes both left-hand and right-hand decimal point formats.

Broadcom 7-Segment LED Displays