Technical Documents
Specifications
Brand
BroadcomProduct Type
Encoder
Encoder Signal
Absolute
Supply Voltage
5V dc
Automotive Standard
No
Mount Type
Shaft
Termination Style
Surface Mount
Encoder Type
Absolute
Standards/Approvals
RoHS
Series
AEAT‑8800
Current Rating
24mA
Country of Origin
Malaysia
Product Details
The Broadcom programmable angular magnetic encoder IC is designed for precise angular measurement across a full 360 degrees of rotation, delivering high-resolution output across various programmable settings.
Stock information temporarily unavailable.
BD 4.873
BD 4.873 Each (Exc. Vat)
BD 5.360
BD 5.360 Each (inc. VAT)
1
BD 4.873
BD 4.873 Each (Exc. Vat)
BD 5.360
BD 5.360 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | BD 4.873 |
| 10 - 49 | BD 4.815 |
| 50 - 99 | BD 4.757 |
| 100+ | BD 4.271 |
Technical Documents
Specifications
Brand
BroadcomProduct Type
Encoder
Encoder Signal
Absolute
Supply Voltage
5V dc
Automotive Standard
No
Mount Type
Shaft
Termination Style
Surface Mount
Encoder Type
Absolute
Standards/Approvals
RoHS
Series
AEAT‑8800
Current Rating
24mA
Country of Origin
Malaysia
Product Details
The Broadcom programmable angular magnetic encoder IC is designed for precise angular measurement across a full 360 degrees of rotation, delivering high-resolution output across various programmable settings.