ALM-31222-BLKG Broadcom, RF Amplifier, 14.9 dB 2.7 GHz, 22-Pin MCOB

RS Stock No.: 716-5157Brand: BroadcomManufacturers Part No.: ALM-31222-BLKG
brand-logo
View all in RF Amplifiers ICs

Technical Document

Specifications

Amplifier Type

General Purpose

Typical Power Gain

14.9 dB

Typical Output Power

31.5dBm

Typical Noise Figure

2.7dB

Number of Channels per Chip

1

Maximum Operating Frequency

2.7 GHz

Mounting Type

Surface Mount

Package Type

MCOB

Pin Count

22

Dimensions

6 x 5 x 1.1mm

Height

1.1mm

Length

6mm

Maximum Operating Temperature

+150 °C

Width

5mm

Product details

Small Cell Power Amplifiers, Avago Technologies

High Linearity RF power amplifiers with high gain and high efficiency for wireless data.

Radio Frequency (RF) Amplifiers, Avago Technologies

Avago Technologies provide a wide range of RF amplifiers including Power Amplifier (PA), Gain Block/Driver, and Low Noise Amplifier (LNA), designed for mobile/fixed wireless applications and low power cellular base stations.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ALM-31222-BLKG Broadcom, RF Amplifier, 14.9 dB 2.7 GHz, 22-Pin MCOB

P.O.A.

ALM-31222-BLKG Broadcom, RF Amplifier, 14.9 dB 2.7 GHz, 22-Pin MCOB
Stock information temporarily unavailable.

Technical Document

Specifications

Amplifier Type

General Purpose

Typical Power Gain

14.9 dB

Typical Output Power

31.5dBm

Typical Noise Figure

2.7dB

Number of Channels per Chip

1

Maximum Operating Frequency

2.7 GHz

Mounting Type

Surface Mount

Package Type

MCOB

Pin Count

22

Dimensions

6 x 5 x 1.1mm

Height

1.1mm

Length

6mm

Maximum Operating Temperature

+150 °C

Width

5mm

Product details

Small Cell Power Amplifiers, Avago Technologies

High Linearity RF power amplifiers with high gain and high efficiency for wireless data.

Radio Frequency (RF) Amplifiers, Avago Technologies

Avago Technologies provide a wide range of RF amplifiers including Power Amplifier (PA), Gain Block/Driver, and Low Noise Amplifier (LNA), designed for mobile/fixed wireless applications and low power cellular base stations.