Broadcom, HCNW2611-000E AC/DC Input, Input Optocoupler, Surface Mount, 8-Pin DIP

RS Stock No.: 839-9967Brand: BroadcomManufacturers Part No.: HCNW2611-000E
brand-logo
View all in Optocouplers

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

Schottky-Clamped Transistor

Maximum Forward Voltage

1.75V

Number of Channels

1

Number of Pins

8

Package Type

DIP

Input Current Type

AC, DC

Typical Rise Time

24ns

Maximum Input Current

400 mA

Isolation Voltage

5000 Vrms

Logic Output

Yes

Typical Fall Time

10ns

Country of Origin

Thailand

Product details

Optocoupler, Logic Output, Avago Technologies

Optocouplers, Avago Technologies

You may be interested in
View all in Optocouplers

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

Broadcom, HCNW2611-000E AC/DC Input, Input Optocoupler, Surface Mount, 8-Pin DIP
Select packaging type

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

Broadcom, HCNW2611-000E AC/DC Input, Input Optocoupler, Surface Mount, 8-Pin DIP

Stock information temporarily unavailable.

Select packaging type

You may be interested in

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

Schottky-Clamped Transistor

Maximum Forward Voltage

1.75V

Number of Channels

1

Number of Pins

8

Package Type

DIP

Input Current Type

AC, DC

Typical Rise Time

24ns

Maximum Input Current

400 mA

Isolation Voltage

5000 Vrms

Logic Output

Yes

Typical Fall Time

10ns

Country of Origin

Thailand

Product details

Optocoupler, Logic Output, Avago Technologies

Optocouplers, Avago Technologies

You may be interested in