Broadcom, HCPL-315J-000E DC Input IGBT Output Dual Optocoupler, Surface Mount, 16-Pin SOIC

RS Stock No.: 840-0013Brand: BroadcomManufacturers Part No.: HCPL-315J-000E
brand-logo
View all in Optocouplers

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

IGBT

Maximum Forward Voltage

1.95V

Number of Channels

2

Number of Pins

16

Package Type

SOIC

Input Current Type

DC

Typical Rise Time

0.1µs

Maximum Input Current

400 mA

Isolation Voltage

5000 Vrms

Typical Fall Time

0.1µs

You may be interested in
View all in Optocouplers

Stock information temporarily unavailable.

P.O.A.

Broadcom, HCPL-315J-000E DC Input IGBT Output Dual Optocoupler, Surface Mount, 16-Pin SOIC

P.O.A.

Broadcom, HCPL-315J-000E DC Input IGBT Output Dual Optocoupler, Surface Mount, 16-Pin SOIC

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

IGBT

Maximum Forward Voltage

1.95V

Number of Channels

2

Number of Pins

16

Package Type

SOIC

Input Current Type

DC

Typical Rise Time

0.1µs

Maximum Input Current

400 mA

Isolation Voltage

5000 Vrms

Typical Fall Time

0.1µs

You may be interested in