Technical Document
Specifications
Brand
BroadcomDisplay Type
7-Segment
Number of Characters
1
LED Colours
Red
Number Of Segments
7
Dominant Wavelength
626 nm
Character Width
4.2mm
Character Height
7.6mm
Common Connection
Cathode
Mounting Type
Through Hole
External Depth
9.9mm
External Dimensions
12.7 x 7.6 x 9.91mm
External Height
12.7mm
External Width
7.6mm
Luminous Intensity
5.4 mcd
Colour Of Face
Grey
Forward Voltage
2 V
Operating Temperature Range
-40 → +100°C
Forward Current
30mA
Maximum Operating Temperature
+100°C
Decimal Orientation
Right Side
Minimum Operating Temperature
-40°C
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
BroadcomDisplay Type
7-Segment
Number of Characters
1
LED Colours
Red
Number Of Segments
7
Dominant Wavelength
626 nm
Character Width
4.2mm
Character Height
7.6mm
Common Connection
Cathode
Mounting Type
Through Hole
External Depth
9.9mm
External Dimensions
12.7 x 7.6 x 9.91mm
External Height
12.7mm
External Width
7.6mm
Luminous Intensity
5.4 mcd
Colour Of Face
Grey
Forward Voltage
2 V
Operating Temperature Range
-40 → +100°C
Forward Current
30mA
Maximum Operating Temperature
+100°C
Decimal Orientation
Right Side
Minimum Operating Temperature
-40°C
