Technical Documents
Specifications
Brand
BroadcomProduct Type
Encoder
Encoder Signal
2 Channel Quadrature with Index Pulse
Supply Voltage
5V dc
Automotive Standard
No
Mount Type
Side
Termination Style
Pin Terminal
Maximum Operating Speed
30000rpm
Encoder Type
Incremental
Standards/Approvals
RoHS
Series
HEDS‑9040
Current Rating
85mA
Product Details
The Broadcom optical incremental encoder module is designed for precise three-channel rotary position detection. Utilising a lensed LED source, it provides reliable measurement in various industrial applications.
Stock information temporarily unavailable.
BD 24.097
BD 24.097 Each (Exc. Vat)
BD 26.507
BD 26.507 Each (inc. VAT)
1
BD 24.097
BD 24.097 Each (Exc. Vat)
BD 26.507
BD 26.507 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 4 | BD 24.097 |
| 5+ | BD 23.999 |
Technical Documents
Specifications
Brand
BroadcomProduct Type
Encoder
Encoder Signal
2 Channel Quadrature with Index Pulse
Supply Voltage
5V dc
Automotive Standard
No
Mount Type
Side
Termination Style
Pin Terminal
Maximum Operating Speed
30000rpm
Encoder Type
Incremental
Standards/Approvals
RoHS
Series
HEDS‑9040
Current Rating
85mA
Product Details
The Broadcom optical incremental encoder module is designed for precise three-channel rotary position detection. Utilising a lensed LED source, it provides reliable measurement in various industrial applications.