Technical Documents
Specifications
Brand
BroadcomProduct Type
Encoder
Encoder Signal
2 Channel Quadrature with Index Pulse
Supply Voltage
5V dc
Automotive Standard
No
Mount Type
Side
Termination Style
Pin Terminal
Maximum Operating Speed
30000rpm
Encoder Type
Incremental
Standards/Approvals
RoHS
Series
HEDS‑9140
Current Rating
85mA
Country of Origin
Malaysia
Product Details
The Broadcom optical incremental encoder module is designed to accurately detect rotary positions. It delivers three-channel output functionality for enhanced motion control.
Stock information temporarily unavailable.
BD 20.773
BD 20.773 Each (Exc. Vat)
BD 22.850
BD 22.850 Each (inc. VAT)
1
BD 20.773
BD 20.773 Each (Exc. Vat)
BD 22.850
BD 22.850 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 4 | BD 20.773 |
| 5+ | BD 20.687 |
Technical Documents
Specifications
Brand
BroadcomProduct Type
Encoder
Encoder Signal
2 Channel Quadrature with Index Pulse
Supply Voltage
5V dc
Automotive Standard
No
Mount Type
Side
Termination Style
Pin Terminal
Maximum Operating Speed
30000rpm
Encoder Type
Incremental
Standards/Approvals
RoHS
Series
HEDS‑9140
Current Rating
85mA
Country of Origin
Malaysia
Product Details
The Broadcom optical incremental encoder module is designed to accurately detect rotary positions. It delivers three-channel output functionality for enhanced motion control.