Technical Document
Specifications
Product details
HFBT2414TZ Series Fibre Optic Receiver
The Avago Technologies HFBR-24xxZ Series 820 nm Miniature Link series provides fibre optic communication links. The HFBR-2414TZ receiver can be used in information and Industrial applications over a range of kilometres. The threaded port makes them compatible with ST®, SMA, SC and FC (industry standard) connectors.
RoHS compliant
Meets IEEE 802.3 Ethernet and 802.5 token ring standards
Meets TIA/EIA-785 100Base-SX standard
Choice of ST®, SMA, SC or FC ports
820 nm wavelength technology
Signal rates up to 160 MBd
Link distances up to several Kilometres
Compatible with 50/125 μm, 62.5/125 μm, 100/140 μm, and 200 μm Plastic-Clad Silica (PCS) Fibre
Repeatable ST connections within 0.2 dB typical
Unique optical port design for efficient coupling
Pick and place, and wave solderable
No board mounting hardware required
Wide operating temperature range -40 °C to +85 °C
Applications
100Base-SX Fast Ethernet on 850 nm
Media/fibre conversion, switches, routers, hubs on 100Base-SX
Local area networks
Video links/Modems and multiplexers
Suitable for Tempest systems
Industrial control links
Fibre Optics, Avago Technologies
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Product details
HFBT2414TZ Series Fibre Optic Receiver
The Avago Technologies HFBR-24xxZ Series 820 nm Miniature Link series provides fibre optic communication links. The HFBR-2414TZ receiver can be used in information and Industrial applications over a range of kilometres. The threaded port makes them compatible with ST®, SMA, SC and FC (industry standard) connectors.
RoHS compliant
Meets IEEE 802.3 Ethernet and 802.5 token ring standards
Meets TIA/EIA-785 100Base-SX standard
Choice of ST®, SMA, SC or FC ports
820 nm wavelength technology
Signal rates up to 160 MBd
Link distances up to several Kilometres
Compatible with 50/125 μm, 62.5/125 μm, 100/140 μm, and 200 μm Plastic-Clad Silica (PCS) Fibre
Repeatable ST connections within 0.2 dB typical
Unique optical port design for efficient coupling
Pick and place, and wave solderable
No board mounting hardware required
Wide operating temperature range -40 °C to +85 °C
Applications
100Base-SX Fast Ethernet on 850 nm
Media/fibre conversion, switches, routers, hubs on 100Base-SX
Local area networks
Video links/Modems and multiplexers
Suitable for Tempest systems
Industrial control links
