Technical Documents
Specifications
Brand
BroadcomLED Colours
Green
Package Type
Rectangular
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
2.2 V
Luminous Intensity
2.6 mcd
Number of Pins
2
Viewing Angle
100 °
Lens Shape
Rectangle
Dominant Wavelength
569 nm
Dimensions
2.5 x 7.6 x 8mm
Lens Colour
Green
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
5
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.
5
Technical Documents
Specifications
Brand
BroadcomLED Colours
Green
Package Type
Rectangular
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
2.2 V
Luminous Intensity
2.6 mcd
Number of Pins
2
Viewing Angle
100 °
Lens Shape
Rectangle
Dominant Wavelength
569 nm
Dimensions
2.5 x 7.6 x 8mm
Lens Colour
Green